RS PRO ABS Filter for Use with 238-3979, 4.9 x 41.15 x 137.5mm

RS Stock No.: 238-3988Brand: RS PRO
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Filter

Length

137.5mm

For Use With

238-3979

Width

41.15mm

Material

ABS

Dimensions

4.9 x 41.15 x 137.5mm

Height

4.9mm

Colour

Light Grey

Quantity

1

Country of Origin

Poland

Stock information temporarily unavailable.

AED 4.72

AED 4.72 Each (ex VAT)

AED 4.96

AED 4.96 Each (inc. VAT)

RS PRO ABS Filter for Use with 238-3979, 4.9 x 41.15 x 137.5mm

AED 4.72

AED 4.72 Each (ex VAT)

AED 4.96

AED 4.96 Each (inc. VAT)

RS PRO ABS Filter for Use with 238-3979, 4.9 x 41.15 x 137.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Filter

Length

137.5mm

For Use With

238-3979

Width

41.15mm

Material

ABS

Dimensions

4.9 x 41.15 x 137.5mm

Height

4.9mm

Colour

Light Grey

Quantity

1

Country of Origin

Poland