Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO ABS Hinge for Use with RS PRO 1920697, 47 x 23.7 x 14.05mm

RS Stock No.: 200-6737Brand: RS PRO
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Hinge

Length

47mm

For Use With

RS PRO 1920697

Width

23.7mm

Material

ABS

Dimensions

47 x 23.7 x 14.05mm

Height

14mm

Colour

Grey

Country of Origin

Poland

Stock information temporarily unavailable.

AED 18.33

AED 18.33 Each (ex VAT)

AED 19.25

AED 19.25 Each (inc. VAT)

RS PRO ABS Hinge for Use with RS PRO 1920697, 47 x 23.7 x 14.05mm

AED 18.33

AED 18.33 Each (ex VAT)

AED 19.25

AED 19.25 Each (inc. VAT)

RS PRO ABS Hinge for Use with RS PRO 1920697, 47 x 23.7 x 14.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Hinge

Length

47mm

For Use With

RS PRO 1920697

Width

23.7mm

Material

ABS

Dimensions

47 x 23.7 x 14.05mm

Height

14mm

Colour

Grey

Country of Origin

Poland