RS PRO ABS PCB Mounting Enclosure, 144 x 83 x 46mm
RS Stock No.: 221-3560Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInternal Dimensions
144 x 83 x 46mm
Internal Length
144 mm
Internal Width
83 mm
Internal Height
46 mm
Body Material
ABS
IP Rating
IP40
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 38.11
AED 38.11 Each (ex VAT)
AED 40.02
AED 40.02 Each (inc. VAT)
RS PRO ABS PCB Mounting Enclosure, 144 x 83 x 46mm
1
AED 38.11
AED 38.11 Each (ex VAT)
AED 40.02
AED 40.02 Each (inc. VAT)
RS PRO ABS PCB Mounting Enclosure, 144 x 83 x 46mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInternal Dimensions
144 x 83 x 46mm
Internal Length
144 mm
Internal Width
83 mm
Internal Height
46 mm
Body Material
ABS
IP Rating
IP40
Country of Origin
United Kingdom