RS PRO ABS Pole Mount Bracket for Use with Enclosures, 31.75 x 19.75 x 13mm
RS Stock No.: 360-035Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Pole Mount Bracket
Length
31.75mm
For Use With
Enclosures
Width
19.75mm
Material
ABS
Dimensions
31.75 x 19.75 x 13mm
Country of Origin
Poland
Stock information temporarily unavailable.
AED 5.67
AED 5.67 1 Pack of 10 (ex VAT)
AED 5.95
AED 5.95 1 Pack of 10 (inc. VAT)
RS PRO ABS Pole Mount Bracket for Use with Enclosures, 31.75 x 19.75 x 13mm
1
AED 5.67
AED 5.67 1 Pack of 10 (ex VAT)
AED 5.95
AED 5.95 1 Pack of 10 (inc. VAT)
RS PRO ABS Pole Mount Bracket for Use with Enclosures, 31.75 x 19.75 x 13mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Pole Mount Bracket
Length
31.75mm
For Use With
Enclosures
Width
19.75mm
Material
ABS
Dimensions
31.75 x 19.75 x 13mm
Country of Origin
Poland