Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Absolute Absolute Encoder, Gray Signal, Hollow Type, 14mm Shaft

RS Stock No.: 795-1233Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

Gray

Shaft Type

Hollow

Supply Voltage

10 → 32 V dc

Shaft Diameter

14mm

Resolution

13 bit

Steps Per Revolution

16384Steps

IP Rating

IP67

Interface

SSI-Gray

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

80 mA

Country of Origin

Germany

Product details

WDGA58E - Magnetic Absolute Encoders SSI, 58 mm

Magnetic absolute RSA 58E SSI encoders

SSI (Synchronous Serial Interface)
Single-/multiturn technology (13 bit / 13 bit)
Maintenance-free
Environmentally friendly
32 bit processor
Stainless steel shaft
Operating temperature: -40 °C to +80 °C

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 4,125.05

AED 4,125.05 Each (ex VAT)

AED 4,331.30

AED 4,331.30 Each (inc. VAT)

RS PRO Absolute Absolute Encoder, Gray Signal, Hollow Type, 14mm Shaft

AED 4,125.05

AED 4,125.05 Each (ex VAT)

AED 4,331.30

AED 4,331.30 Each (inc. VAT)

RS PRO Absolute Absolute Encoder, Gray Signal, Hollow Type, 14mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

Gray

Shaft Type

Hollow

Supply Voltage

10 → 32 V dc

Shaft Diameter

14mm

Resolution

13 bit

Steps Per Revolution

16384Steps

IP Rating

IP67

Interface

SSI-Gray

Overall Width

58mm

Overall Depth

44.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

80 mA

Country of Origin

Germany

Product details

WDGA58E - Magnetic Absolute Encoders SSI, 58 mm

Magnetic absolute RSA 58E SSI encoders

SSI (Synchronous Serial Interface)
Single-/multiturn technology (13 bit / 13 bit)
Maintenance-free
Environmentally friendly
32 bit processor
Stainless steel shaft
Operating temperature: -40 °C to +80 °C

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.