RS PRO AC/DC Adapter

Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin IEC
Maximum Temperature
+40°C
Input Connector
C8
Number of Outputs
1
Cable Length
1200mm
Standards Met
CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS
Efficiency
88%
MTBF
50000h
Series
DYS602
Energy Efficiency Level
VI
Line Regulation Range
±3%
Minimum Temperature
0°C
Country of Origin
China
AED 113.61
AED 113.61 Each (ex VAT)
AED 119.29
AED 119.29 Each (inc. VAT)
1
AED 113.61
AED 113.61 Each (ex VAT)
AED 119.29
AED 119.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 113.61 |
5 - 9 | AED 110.00 |
10 - 24 | AED 106.35 |
25+ | AED 102.48 |
Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin IEC
Maximum Temperature
+40°C
Input Connector
C8
Number of Outputs
1
Cable Length
1200mm
Standards Met
CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS
Efficiency
88%
MTBF
50000h
Series
DYS602
Energy Efficiency Level
VI
Line Regulation Range
±3%
Minimum Temperature
0°C
Country of Origin
China