Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO AC/DC Adapter

RS Stock No.: 804-0093Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

86%

MTBF

350kh

Standards Met

CB, CCC, CE, ErP, RoHS Compliant, TUV

Energy Efficiency Level

V

Line Regulation Range

1%

Minimum Temperature

0°C

Product details

RS EES70A 70W ErP Single Output Switch Mode Power Supplies

The EES70 is a series of 70W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C14 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 86%. The EES70 power supplies are ErP step 2 compliant and meet the CEC regulation, level V.

70W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 86%
Dimensions (LxWxHmm) 140x 62x 32
1.2m DC cable with 2.1mm connector
AC inlet C14 socket
CEC regulation – efficency level V
ErP step 2 compliant
Designed to meet TUV, CB, CCC
CE Approved
Designed to meet TUV, CB, CCC

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

86%

MTBF

350kh

Standards Met

CB, CCC, CE, ErP, RoHS Compliant, TUV

Energy Efficiency Level

V

Line Regulation Range

1%

Minimum Temperature

0°C

Product details

RS EES70A 70W ErP Single Output Switch Mode Power Supplies

The EES70 is a series of 70W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C14 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 86%. The EES70 power supplies are ErP step 2 compliant and meet the CEC regulation, level V.

70W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 86%
Dimensions (LxWxHmm) 140x 62x 32
1.2m DC cable with 2.1mm connector
AC inlet C14 socket
CEC regulation – efficency level V
ErP step 2 compliant
Designed to meet TUV, CB, CCC
CE Approved
Designed to meet TUV, CB, CCC

Approvals

CE

You may be interested in