Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO AC/DC Adapter

RS Stock No.: 903-7133Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Standards Met

CE, LPS, UL

Efficiency

81%

Series

LHE25A

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±2%

Country of Origin

China

Product details

RS Switch Mode Desktop Power Supply - LHE25 Series

Reliable & robust range of 25 W external power supplies carefully sourced for our RS Pro range. Provides an energy-efficient method of power with a low 0.3 W maximum no-load consumption rating.
Comes equipped with integrated short circuit & overload protection, coupled with auto recovery facility to negate the risk of downtime.
Common IEC C14 & C8 variants are available to ensure that your application is covered.

Input range of 100 to 240 V AC
Level VI energy efficiency rating

Standards

UL & CE approved, LPS compliant

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Standards Met

CE, LPS, UL

Efficiency

81%

Series

LHE25A

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±2%

Country of Origin

China

Product details

RS Switch Mode Desktop Power Supply - LHE25 Series

Reliable & robust range of 25 W external power supplies carefully sourced for our RS Pro range. Provides an energy-efficient method of power with a low 0.3 W maximum no-load consumption rating.
Comes equipped with integrated short circuit & overload protection, coupled with auto recovery facility to negate the risk of downtime.
Common IEC C14 & C8 variants are available to ensure that your application is covered.

Input range of 100 to 240 V AC
Level VI energy efficiency rating

Standards

UL & CE approved, LPS compliant

You may be interested in