Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO AC/DC Adapter

RS Stock No.: 903-7168Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

87%

Standards Met

CE, EMC, EN 55013, EN 55020, EN 55022, EN 55024, EN 60065, EN 60950, EN 61000-3-2, EN 61000-3-3, TUV, UL 60950, UL 6500

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±2%

Series

LH60A

Country of Origin

China

Product details

RS PRO Switch Mode Power Supplies

This range of 60W desk top power supplies have the RS PRO seal of approval. These reliable and robust power adapters are the perfect chargers for portable devices such as laptops and notebooks. It features a C14 input socket for connecting a cable to the mains power. The attached cable comes with a 5.5 x 2.1 x 11 mm jack.

• 60W rated power
• 100-264V input voltage
• Short circuit protection
• Overload protection
• Energy efficiency: VI
• Meets CE and UL standards
• LPS compliant

Versions Available:
903-7168 - 12V/5A
903-7165 - 24V/3.3A

Standards

UL & CE approved, LPS compliant

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Cable Length

1000mm

Efficiency

87%

Standards Met

CE, EMC, EN 55013, EN 55020, EN 55022, EN 55024, EN 60065, EN 60950, EN 61000-3-2, EN 61000-3-3, TUV, UL 60950, UL 6500

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±2%

Series

LH60A

Country of Origin

China

Product details

RS PRO Switch Mode Power Supplies

This range of 60W desk top power supplies have the RS PRO seal of approval. These reliable and robust power adapters are the perfect chargers for portable devices such as laptops and notebooks. It features a C14 input socket for connecting a cable to the mains power. The attached cable comes with a 5.5 x 2.1 x 11 mm jack.

• 60W rated power
• 100-264V input voltage
• Short circuit protection
• Overload protection
• Energy efficiency: VI
• Meets CE and UL standards
• LPS compliant

Versions Available:
903-7168 - 12V/5A
903-7165 - 24V/3.3A

Standards

UL & CE approved, LPS compliant

You may be interested in