RS PRO Acrylic Indoor Mirror, Half Dome

Technical Document
Specifications
Brand
RS ProDiameter
900mm
Shape
Half Dome
Indoor/Outdoor
Indoor
Material
Acrylic
Height
450 mm
Country of Origin
China
Product details
Half Dome Mirror 180 Degree Viewing
What is a Half Dome Mirror used for?
From RS PRO the dome mirror is an ideal way to eliminate blind spots and improve general surveillance in all types of retail stores, car parking areas, warehouses, factories, loading bays, offices and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as anti-theft surveillance in commercial establishments.
This mirror is for indoor use only, they are easy to install and are is designed to mount against the wall and onto a ceiling.
The half dome mirror is made from a high quality PMMA (a clear plastic acrylic) which is both strong, durable and scratch resistant, it has a pure silver coating which gives a clear, bright and sharp reflection.
Features and Benefits
• Panoramic viewing
• Half dome shaped mirror
• Made from acrylic
• Excellent visibility
• Security mirror/ safety mirror
• Prevents accidents and injuries
• Theft deterrent mirror
• Easy to install
• Indoor use only
• Different diameter mirror available depending upon your requirements
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Security and Safety Mirrors
Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.
AED 1,121.85
AED 1,121.85 Each (ex VAT)
AED 1,177.94
AED 1,177.94 Each (inc. VAT)
1
AED 1,121.85
AED 1,121.85 Each (ex VAT)
AED 1,177.94
AED 1,177.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDiameter
900mm
Shape
Half Dome
Indoor/Outdoor
Indoor
Material
Acrylic
Height
450 mm
Country of Origin
China
Product details
Half Dome Mirror 180 Degree Viewing
What is a Half Dome Mirror used for?
From RS PRO the dome mirror is an ideal way to eliminate blind spots and improve general surveillance in all types of retail stores, car parking areas, warehouses, factories, loading bays, offices and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as anti-theft surveillance in commercial establishments.
This mirror is for indoor use only, they are easy to install and are is designed to mount against the wall and onto a ceiling.
The half dome mirror is made from a high quality PMMA (a clear plastic acrylic) which is both strong, durable and scratch resistant, it has a pure silver coating which gives a clear, bright and sharp reflection.
Features and Benefits
• Panoramic viewing
• Half dome shaped mirror
• Made from acrylic
• Excellent visibility
• Security mirror/ safety mirror
• Prevents accidents and injuries
• Theft deterrent mirror
• Easy to install
• Indoor use only
• Different diameter mirror available depending upon your requirements
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Security and Safety Mirrors
Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.