Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Acrylic Mixer Nozzle, 200 ml, 400 ml Screw Fit 16 Mixing elements 139mm

RS Stock No.: 239-7823Brand: RS PRO
brand-logo
View all in Mixer Nozzles

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Acrylic

Supported Cartridge Size

200 ml, 400 ml

Supported Cartridge Type

Screw Fit

Number of Mixing Elements

16

Length

139mm

You may be interested in
Stock information temporarily unavailable.

AED 63.52

AED 6.352 Each (In a Pack of 10) (ex VAT)

AED 66.70

AED 6.67 Each (In a Pack of 10) (inc. VAT)

RS PRO Acrylic Mixer Nozzle, 200 ml, 400 ml Screw Fit 16 Mixing elements 139mm

AED 63.52

AED 6.352 Each (In a Pack of 10) (ex VAT)

AED 66.70

AED 6.67 Each (In a Pack of 10) (inc. VAT)

RS PRO Acrylic Mixer Nozzle, 200 ml, 400 ml Screw Fit 16 Mixing elements 139mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 50AED 6.352AED 63.52
60 - 140AED 6.09AED 60.90
150+AED 5.985AED 59.85
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supported Adhesive Type

Acrylic

Supported Cartridge Size

200 ml, 400 ml

Supported Cartridge Type

Screw Fit

Number of Mixing Elements

16

Length

139mm

You may be interested in