Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Actuator/Sensor Cable, 2 Cores, 1.5 mm², Yellow EPR Sheath

RS Stock No.: 242-6189Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

1.5 mm²

Sheath Material

EPR

Sheath Colour

Yellow

Outer Diameter

10mm

Voltage Rating

26.5 → 31.6 V dc

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Actuator-Sensor Interface (ASI)

ASI cable is a two-wire (2´1.5mm2), unshielded and geometrically coded flat ribbon cable. The total permissible length of the cable without repeaters is 100m.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Actuator/Sensor Cable, 2 Cores, 1.5 mm², Yellow EPR Sheath

P.O.A.

RS PRO Actuator/Sensor Cable, 2 Cores, 1.5 mm², Yellow EPR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

1.5 mm²

Sheath Material

EPR

Sheath Colour

Yellow

Outer Diameter

10mm

Voltage Rating

26.5 → 31.6 V dc

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Actuator-Sensor Interface (ASI)

ASI cable is a two-wire (2´1.5mm2), unshielded and geometrically coded flat ribbon cable. The total permissible length of the cable without repeaters is 100m.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in