Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adapter, Male HDMI to Female DVI-D

RS Stock No.: 220-6487Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

DVI-D

Type

Adapter

End 1

Male HDMI (1)

End 2

Female DVI-D

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Housing Material

PVC

Body Orientation

Straight

Contact Plating

Gold Flash

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 58.14

AED 58.14 Each (ex VAT)

AED 61.05

AED 61.05 Each (inc. VAT)

RS PRO Adapter, Male HDMI to Female DVI-D

AED 58.14

AED 58.14 Each (ex VAT)

AED 61.05

AED 61.05 Each (inc. VAT)

RS PRO Adapter, Male HDMI to Female DVI-D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

DVI-D

Type

Adapter

End 1

Male HDMI (1)

End 2

Female DVI-D

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Housing Material

PVC

Body Orientation

Straight

Contact Plating

Gold Flash

Colour

Black

Country of Origin

China