Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adapter, Male RCA to Female BNC

RS Stock No.: 344-3848Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

RCA

Converts To Gender

Female

Converts To Type

BNC

Type

Audio

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Contact Material

Beryllium Copper

Housing Material

Brass

Body Orientation

Straight

Voltage Rating

500 V

Maximum Operating Temperature

102°C

Contact Plating

Gold

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Adapter, Male RCA to Female BNC

P.O.A.

RS PRO Adapter, Male RCA to Female BNC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

RCA

Converts To Gender

Female

Converts To Type

BNC

Type

Audio

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Contact Material

Beryllium Copper

Housing Material

Brass

Body Orientation

Straight

Voltage Rating

500 V

Maximum Operating Temperature

102°C

Contact Plating

Gold

You may be interested in