Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adhesive, 30 g

RS Stock No.: 159-3957Brand: RS PRO
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

RS Pro

Adhesive Type

Epoxy Adhesive

Material Compatibility

Glass Fibre Reinforced Polymer, Metal, Plastic, Wood

Colour

Yellow

Package Type

Tube

Package Size

30 g

Special Features

Heat Curing Increases Bond Strength

Chemical Composition

2-Piperazin-1-Ylethylamine, Nonylphenol

Odour

Slight

Country of Origin

United Kingdom

Product details

High Strength Epoxy Adhesive

An industrial grade of epoxy adhesive designed for general application where high strength is required.

For use with metals, wood, glass fibre and many plastics
Mixed adhesive stays usable for 2 hours at room temperature
Cured bond is clearer than that normally associated with epoxies
Bond strength of up to 35 MPa may be achieved with clean, abraded metal surfaces
Full instructions on each pack

Stock information temporarily unavailable.

P.O.A.

RS PRO Adhesive, 30 g

P.O.A.

RS PRO Adhesive, 30 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Brand

RS Pro

Adhesive Type

Epoxy Adhesive

Material Compatibility

Glass Fibre Reinforced Polymer, Metal, Plastic, Wood

Colour

Yellow

Package Type

Tube

Package Size

30 g

Special Features

Heat Curing Increases Bond Strength

Chemical Composition

2-Piperazin-1-Ylethylamine, Nonylphenol

Odour

Slight

Country of Origin

United Kingdom

Product details

High Strength Epoxy Adhesive

An industrial grade of epoxy adhesive designed for general application where high strength is required.

For use with metals, wood, glass fibre and many plastics
Mixed adhesive stays usable for 2 hours at room temperature
Cured bond is clearer than that normally associated with epoxies
Bond strength of up to 35 MPa may be achieved with clean, abraded metal surfaces
Full instructions on each pack