RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 18mm Sleeve Dia. x 20mm Length 2:1, 3:1 Ratio
RS Stock No.: 136-135Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSleeve Diameter
18mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
20mm
Halogen Free
Yes
Country of Origin
Poland
AED 161.12
AED 161.12 1 Bag of 5 (ex VAT)
AED 169.18
AED 169.18 1 Bag of 5 (inc. VAT)
RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 18mm Sleeve Dia. x 20mm Length 2:1, 3:1 Ratio
1
AED 161.12
AED 161.12 1 Bag of 5 (ex VAT)
AED 169.18
AED 169.18 1 Bag of 5 (inc. VAT)
RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 18mm Sleeve Dia. x 20mm Length 2:1, 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 161.12 |
5+ | AED 148.21 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
18mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
20mm
Halogen Free
Yes
Country of Origin
Poland