Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 21mm Sleeve Dia. x 20mm Length 2:1, 3:1 Ratio

RS Stock No.: 136-136Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

21mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

2:1, 3:1

Sleeve Length

20mm

Halogen Free

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

AED 153.47

AED 153.47 1 Bag of 5 (ex VAT)

AED 161.14

AED 161.14 1 Bag of 5 (inc. VAT)

RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 21mm Sleeve Dia. x 20mm Length 2:1, 3:1 Ratio

AED 153.47

AED 153.47 1 Bag of 5 (ex VAT)

AED 161.14

AED 161.14 1 Bag of 5 (inc. VAT)

RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 21mm Sleeve Dia. x 20mm Length 2:1, 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 153.47
5+AED 141.21

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

21mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

2:1, 3:1

Sleeve Length

20mm

Halogen Free

Yes

Country of Origin

Poland