RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 53mm Sleeve Dia. x 160mm Length 2:1, 3:1 Ratio

RS Stock No.: 136-142Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

53mm

Colour

Black

Shrunk Diameter

24.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

2:1, 3:1

Sleeve Length

160mm

Halogen Free

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

AED 60.58

AED 60.58 Each (ex VAT)

AED 63.61

AED 63.61 Each (inc. VAT)

RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 53mm Sleeve Dia. x 160mm Length 2:1, 3:1 Ratio

AED 60.58

AED 60.58 Each (ex VAT)

AED 63.61

AED 63.61 Each (inc. VAT)

RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 53mm Sleeve Dia. x 160mm Length 2:1, 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 60.58
10 - 24AED 57.28
25+AED 53.24

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

53mm

Colour

Black

Shrunk Diameter

24.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

2:1, 3:1

Sleeve Length

160mm

Halogen Free

Yes

Country of Origin

Poland