RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 22mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
22mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1, 4:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-25 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland
AED 51.92
AED 51.92 1 Bag of 1 Metre (ex VAT)
AED 54.52
AED 54.52 1 Bag of 1 Metre (inc. VAT)
1
AED 51.92
AED 51.92 1 Bag of 1 Metre (ex VAT)
AED 54.52
AED 54.52 1 Bag of 1 Metre (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 51.92 |
10 - 24 | AED 50.08 |
25+ | AED 47.88 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
22mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1, 4:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-25 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland