Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 35mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio

RS Stock No.: 137-419Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

35mm

Colour

Black

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1, 4:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-25 °C→+125 °C

Flame Retardant

No

Halogen Free

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2,328.65

AED 2,328.65 1 Bag of 1 Metre (ex VAT)

AED 2,445.08

AED 2,445.08 1 Bag of 1 Metre (inc. VAT)

RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 35mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio

AED 2,328.65

AED 2,328.65 1 Bag of 1 Metre (ex VAT)

AED 2,445.08

AED 2,445.08 1 Bag of 1 Metre (inc. VAT)

RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 35mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9AED 2,328.65
10 - 24AED 2,325.75
25+AED 2,322.35

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

35mm

Colour

Black

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1, 4:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-25 °C→+125 °C

Flame Retardant

No

Halogen Free

Yes

Country of Origin

Poland