RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 40mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio

RS Stock No.: 137-422Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

16mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1, 4:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-40 °C→+125 °C

Flame Retardant

No

Halogen Free

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

AED 2,739.87

AED 2,739.87 1 Bag of 1 Metre (ex VAT)

AED 2,876.86

AED 2,876.86 1 Bag of 1 Metre (inc. VAT)

RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 40mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio

AED 2,739.87

AED 2,739.87 1 Bag of 1 Metre (ex VAT)

AED 2,876.86

AED 2,876.86 1 Bag of 1 Metre (inc. VAT)

RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 40mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 2,739.87
10+AED 2,736.25

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

16mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1, 4:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-40 °C→+125 °C

Flame Retardant

No

Halogen Free

Yes

Country of Origin

Poland