Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adhesive Lined Heat Shrink Tube, Yellow 6.4mm Sleeve Dia. x 1.2m Length 3:1 Ratio

RS Stock No.: 241-7365Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6.4mm

Colour

Yellow

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Standards Met

AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1

Country of Origin

Japan

Product details

RS Pro Adhesive Lined Polyolefin Heat Shrink Tubing with 3:1 Shrink Ratio

From RS Pro a range of high quality, easy to use adhesive lined or dual wall heat-shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes. The adhesive lining of this tubing, when melted, provides a watertight sealing and encapsulates wire joints.

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to provide protection and insulation. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece tubing is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the heat shrink tubing is moved over the joint and heated with a heat gun until it forms a tight wrapping around the joint

Features and Benefits of Adhesive Lined Flexible Polyolefin Heat Shrink Tubin

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially a third of its original diameter hence the ratio of 3:1. This tube has an inner adhesive lining, which, when heated, melts to form a watertight sealing around the joint. This type of heat shrink is also called dual wall heat shrink.

• Very flexible
• Adhesive lined for waterproof sealing
• Flame retardant
• Good adhesion to metals, polyolefin and PVC
• 3:1 shrink ratio, ideal for irregular shapes
• Operating temperature range of -55 to +110°C
• 110°C shrink temperature
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Excellent abrasion resistance

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin adhesive lined heat shrink is very versatile and is used in both commercial and industrial applications. The meltable adhesive liner provides waterproof sealing and encapsulation for cable joints, wire branches and in-line components such as disconnect terminals and wire splices. This adhesive tubing is also ideal for encapsulating electronic devices that have irregular shapes or profiles. Applications include the following:

• Waterproof sealing and encapsulation of wire joints
• Electrical insulation
• Environmental protection against moisture, dust and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable and tubing
• Colour coded identification of cables, wires and components

Stock information temporarily unavailable.

AED 36.80

AED 36.80 Each (ex VAT)

AED 38.64

AED 38.64 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tube, Yellow 6.4mm Sleeve Dia. x 1.2m Length 3:1 Ratio

AED 36.80

AED 36.80 Each (ex VAT)

AED 38.64

AED 38.64 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tube, Yellow 6.4mm Sleeve Dia. x 1.2m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 36.80
15 - 49AED 35.49
50+AED 34.12

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6.4mm

Colour

Yellow

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Standards Met

AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1

Country of Origin

Japan

Product details

RS Pro Adhesive Lined Polyolefin Heat Shrink Tubing with 3:1 Shrink Ratio

From RS Pro a range of high quality, easy to use adhesive lined or dual wall heat-shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes. The adhesive lining of this tubing, when melted, provides a watertight sealing and encapsulates wire joints.

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to provide protection and insulation. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece tubing is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the heat shrink tubing is moved over the joint and heated with a heat gun until it forms a tight wrapping around the joint

Features and Benefits of Adhesive Lined Flexible Polyolefin Heat Shrink Tubin

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially a third of its original diameter hence the ratio of 3:1. This tube has an inner adhesive lining, which, when heated, melts to form a watertight sealing around the joint. This type of heat shrink is also called dual wall heat shrink.

• Very flexible
• Adhesive lined for waterproof sealing
• Flame retardant
• Good adhesion to metals, polyolefin and PVC
• 3:1 shrink ratio, ideal for irregular shapes
• Operating temperature range of -55 to +110°C
• 110°C shrink temperature
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Excellent abrasion resistance

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin adhesive lined heat shrink is very versatile and is used in both commercial and industrial applications. The meltable adhesive liner provides waterproof sealing and encapsulation for cable joints, wire branches and in-line components such as disconnect terminals and wire splices. This adhesive tubing is also ideal for encapsulating electronic devices that have irregular shapes or profiles. Applications include the following:

• Waterproof sealing and encapsulation of wire joints
• Electrical insulation
• Environmental protection against moisture, dust and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable and tubing
• Colour coded identification of cables, wires and components