Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adhesive White Hook & Loop Tape, 50mm x 5m

RS Stock No.: 217-6999Brand: RS PRO
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

RS Pro

Width

50mm

Length

5m

Hook Type

Hook & Loop

Colour

White

Features

Adhesive

Pre-cut

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 234.43

AED 234.43 Each (ex VAT)

AED 246.15

AED 246.15 Each (inc. VAT)

RS PRO Adhesive White Hook & Loop Tape, 50mm x 5m

AED 234.43

AED 234.43 Each (ex VAT)

AED 246.15

AED 246.15 Each (inc. VAT)

RS PRO Adhesive White Hook & Loop Tape, 50mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 234.43
15 - 39AED 227.37
40+AED 224.80

Technical Document

Specifications

Brand

RS Pro

Width

50mm

Length

5m

Hook Type

Hook & Loop

Colour

White

Features

Adhesive

Pre-cut

No

Country of Origin

United Kingdom