Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Adjustable Capillary Thermostat, Opens at +310°C, Closes at +50°C, +330°C Max, SPDT, Automatic Reset, Panel Mount

RS Stock No.: 733-4729Brand: RS PRODistrelec Article No.: 30395364
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+330°C

Opening Temperature

+310°C

Thermostat Type

Adjustable Capillary

Closing Temperature

+50°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Automatic

Distrelec Product Id

30395364

Country of Origin

Italy

Product details

Adjustable Capillary & Safety Limit Thermostats

Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.

Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications

You may be interested in
Stock information temporarily unavailable.

AED 167.79

AED 167.79 Each (ex VAT)

AED 176.18

AED 176.18 Each (inc. VAT)

RS PRO Adjustable Capillary Thermostat, Opens at +310°C, Closes at +50°C, +330°C Max, SPDT, Automatic Reset, Panel Mount

AED 167.79

AED 167.79 Each (ex VAT)

AED 176.18

AED 176.18 Each (inc. VAT)

RS PRO Adjustable Capillary Thermostat, Opens at +310°C, Closes at +50°C, +330°C Max, SPDT, Automatic Reset, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 167.79
5 - 9AED 162.75
10+AED 154.72
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+330°C

Opening Temperature

+310°C

Thermostat Type

Adjustable Capillary

Closing Temperature

+50°C

Switch Configuration

SPDT

Contact Rating

16A

Contact Voltage Rating

250V ac

Mounting Type

Panel Mount

Reset Type

Automatic

Distrelec Product Id

30395364

Country of Origin

Italy

Product details

Adjustable Capillary & Safety Limit Thermostats

Capillary Thermostats which operate from a remote bulb linked with a 1m capillary, changeover contacts (SPDT) enable use with both heating and cooling loads. Supplied with chrome mounting bezel and knob.

Safety Limit Thermostat (stock no. 733-4735) with automatic reset and positive cut-off activated when capillary breaks (SPDT contact)
Suitable for domestic/commercial applications

You may be interested in