RS PRO Adjustable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % Accuracy

Technical Document
Specifications
Brand
RS ProTorque Range
0.2 → 1.20Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
ESD Safe
Yes
Overall Length
183 mm
Accuracy
±6 %
Country of Origin
United Kingdom
AED 1,297.45
AED 1,297.45 Each (ex VAT)
AED 1,362.32
AED 1,362.32 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,297.45
AED 1,297.45 Each (ex VAT)
AED 1,362.32
AED 1,362.32 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTorque Range
0.2 → 1.20Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
ESD Safe
Yes
Overall Length
183 mm
Accuracy
±6 %
Country of Origin
United Kingdom