Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
5MHz
Maximum Frequency Range (Sinewave)
5MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
5MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Minimum Frequency Range (Sinewave)
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
0.1 Hz
FM Modulation
No
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Maximum Frequency Range (Triangle/Saw)
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Minimum Frequency Range (Triangle/Saw)
0.1Hz
Length
266mm
Internal Linear and Log Sweep
Yes
Dimensions
266 x 293 x 107mm
Model Number
AFG21005
Interface Type
USB
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 5 MHz
Minimum Operating Temperature
0°C
Height
107mm
Input Impedance
1 kΩ
Plug Type
UK
Internal and External Amplitude Modulation
No
Maximum Operating Temperature
+40°C
Output Amplitude
1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Frequency Range (Square, Pulse and Arbitrary Waveform)
0.1 Hz → 5 MHz
Distrelec Product Id
30420966
Width
293mm
Digital Amplitude and Offset
Yes
Weight
2.5kg
Country of Origin
China
AED 1,704.39
AED 1,704.39 Each (ex VAT)
AED 1,789.61
AED 1,789.61 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,704.39
AED 1,704.39 Each (ex VAT)
AED 1,789.61
AED 1,789.61 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
5MHz
Maximum Frequency Range (Sinewave)
5MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
5MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Minimum Frequency Range (Sinewave)
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
0.1 Hz
FM Modulation
No
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Maximum Frequency Range (Triangle/Saw)
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Minimum Frequency Range (Triangle/Saw)
0.1Hz
Length
266mm
Internal Linear and Log Sweep
Yes
Dimensions
266 x 293 x 107mm
Model Number
AFG21005
Interface Type
USB
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 5 MHz
Minimum Operating Temperature
0°C
Height
107mm
Input Impedance
1 kΩ
Plug Type
UK
Internal and External Amplitude Modulation
No
Maximum Operating Temperature
+40°C
Output Amplitude
1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Frequency Range (Square, Pulse and Arbitrary Waveform)
0.1 Hz → 5 MHz
Distrelec Product Id
30420966
Width
293mm
Digital Amplitude and Offset
Yes
Weight
2.5kg
Country of Origin
China