RS PRO AFG21012 Function Generator, 0.1Hz Min, 12MHz Max, Variable Sweep

Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
12MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
FM Modulation
No
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Model Number
AFG21012
Dimensions
266 x 293 x 107mm
Interface Type
USB
Minimum Operating Temperature
0°C
Plug Type
UK
Height
107mm
Length
266mm
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 12 MHz
Input Impedance
1 kΩ
Internal and External Amplitude Modulation
No
Output Amplitude
1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Digital Amplitude and Offset
Yes
Weight
2.5kg
Width
293mm
Country of Origin
China
AED 2,008.81
AED 2,008.81 Each (ex VAT)
AED 2,109.25
AED 2,109.25 Each (inc. VAT)
Calibration type
No Calibration
1
AED 2,008.81
AED 2,008.81 Each (ex VAT)
AED 2,109.25
AED 2,109.25 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
12MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
12MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
FM Modulation
No
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Model Number
AFG21012
Dimensions
266 x 293 x 107mm
Interface Type
USB
Minimum Operating Temperature
0°C
Plug Type
UK
Height
107mm
Length
266mm
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 12 MHz
Input Impedance
1 kΩ
Internal and External Amplitude Modulation
No
Output Amplitude
1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Digital Amplitude and Offset
Yes
Weight
2.5kg
Width
293mm
Country of Origin
China