Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
5MHz
Maximum Frequency Range (Sinewave)
5MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
5MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Minimum Frequency Range (Sinewave)
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
0.1 Hz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Maximum Frequency Range (Triangle/Saw)
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Minimum Frequency Range (Triangle/Saw)
0.1Hz
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 5 MHz
Input Impedance
1 kΩ
Internal and External Amplitude Modulation
Yes
Output Amplitude
1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Length
266mm
Model Number
AFG21105
Dimensions
266 x 293 x 107mm
Plug Type
UK
Height
107mm
Interface Type
USB
Distrelec Product Id
30420967
Frequency Range (Square, Pulse and Arbitrary Waveform)
0.1 Hz → 5 MHz
Width
293mm
Weight
2.5kg
Digital Amplitude and Offset
Yes
Country of Origin
China
AED 2,277.71
AED 2,277.71 Each (ex VAT)
AED 2,391.60
AED 2,391.60 Each (inc. VAT)
Calibration type
No Calibration
1
AED 2,277.71
AED 2,277.71 Each (ex VAT)
AED 2,391.60
AED 2,391.60 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Frequency Range Sinewave
5MHz
Maximum Frequency Range (Sinewave)
5MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform
5MHz
Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)
5MHz
Output Impedance
>300 (Output Disabled) kΩ, 50 (Fixed) Ω
Minimum Frequency Range Sinewave
0.1Hz
Minimum Frequency Range (Sinewave)
0.1Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz
Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)
0.1 Hz
FM Modulation
Yes
Time Base Accuracy
±20ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Maximum Frequency Range (Triangle/Saw)
1MHz
Minimum Frequency Range Triangle/Saw
0.1Hz
Minimum Frequency Range (Triangle/Saw)
0.1Hz
Minimum Operating Temperature
0°C
Frequency Range Square Pulse and Arbitrary Waveform
0.1 Hz → 5 MHz
Input Impedance
1 kΩ
Internal and External Amplitude Modulation
Yes
Output Amplitude
1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Maximum Operating Temperature
+40°C
Internal Linear and Log Sweep
Yes
Length
266mm
Model Number
AFG21105
Dimensions
266 x 293 x 107mm
Plug Type
UK
Height
107mm
Interface Type
USB
Distrelec Product Id
30420967
Frequency Range (Square, Pulse and Arbitrary Waveform)
0.1 Hz → 5 MHz
Width
293mm
Weight
2.5kg
Digital Amplitude and Offset
Yes
Country of Origin
China