RS PRO AFG21112 Function Counter, 0.1Hz Min, 12MHz Max, FM Modulation, Variable Sweep - With RS Calibration

RS Stock No.: 123-3618Brand: RS PRO
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

12MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

12MHz

Output Impedance

>300 (Output Disabled) kΩ, 50 (Fixed) Ω

Minimum Frequency Range Sinewave

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Plug Type

UK

Height

107mm

Interface Type

USB

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 12 MHz

Input Impedance

1 kO

Internal and External Amplitude Modulation

Yes

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Internal Linear and Log Sweep

Yes

Length

266mm

Maximum Operating Temperature

+40°C

Model Number

AFG21112

Dimensions

266 x 293 x 107mm

Weight

2.5kg

Digital Amplitude and Offset

Yes

Width

293mm

Country of Origin

China

P.O.A.

RS PRO AFG21112 Function Counter, 0.1Hz Min, 12MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Calibration type

P.O.A.

RS PRO AFG21112 Function Counter, 0.1Hz Min, 12MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

12MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

12MHz

Output Impedance

>300 (Output Disabled) kΩ, 50 (Fixed) Ω

Minimum Frequency Range Sinewave

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Plug Type

UK

Height

107mm

Interface Type

USB

Minimum Operating Temperature

0°C

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 12 MHz

Input Impedance

1 kO

Internal and External Amplitude Modulation

Yes

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Internal Linear and Log Sweep

Yes

Length

266mm

Maximum Operating Temperature

+40°C

Model Number

AFG21112

Dimensions

266 x 293 x 107mm

Weight

2.5kg

Digital Amplitude and Offset

Yes

Width

293mm

Country of Origin

China