Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Air Switch Actuator

RS Stock No.: 317-055Brand: RS PRO
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

6470

Country of Origin

United Kingdom

Product details

Panel Actuator

Push button actuators
Cannot be dismantled from front panel after assembly
Panel cut-out 30.5mm
Depth behind panel 32mm
Mechanical Life >4x106 Operations
Provided with 2m of 3mm bore black PVC tubing

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

You may be interested in
RS PRO Air Switch Actuator
AED 200.43Each (ex VAT)
Stock information temporarily unavailable.

AED 181.76

AED 181.76 Each (ex VAT)

AED 190.85

AED 190.85 Each (inc. VAT)

RS PRO Air Switch Actuator

AED 181.76

AED 181.76 Each (ex VAT)

AED 190.85

AED 190.85 Each (inc. VAT)

RS PRO Air Switch Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 181.76
5 - 9AED 176.30
10+AED 166.79
You may be interested in
RS PRO Air Switch Actuator
AED 200.43Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

6470

Country of Origin

United Kingdom

Product details

Panel Actuator

Push button actuators
Cannot be dismantled from front panel after assembly
Panel cut-out 30.5mm
Depth behind panel 32mm
Mechanical Life >4x106 Operations
Provided with 2m of 3mm bore black PVC tubing

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

You may be interested in
RS PRO Air Switch Actuator
AED 200.43Each (ex VAT)