Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium 4 steps Step Ladder, 1.97m open length

RS Stock No.: 285-134Brand: RS PRO
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

RS Pro

Number of Treads

4

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

1.97m

Country of Origin

China

Stock information temporarily unavailable.

AED 809.92

AED 809.92 Each (ex VAT)

AED 850.42

AED 850.42 Each (inc. VAT)

RS PRO Aluminium 4 steps Step Ladder, 1.97m open length

AED 809.92

AED 809.92 Each (ex VAT)

AED 850.42

AED 850.42 Each (inc. VAT)

RS PRO Aluminium 4 steps Step Ladder, 1.97m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Treads

4

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

1.97m

Country of Origin

China