Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium 4 steps Step Ladder, 2.13m open length

RS Stock No.: 799-0672Brand: RS PRO
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

RS Pro

Number of Treads

4

Stiles Material

Aluminium

Open Length

2.13m

Maximum Load

150kg

Weight

14kg

Country of Origin

China

Product details

Little Giant Revolution XE Ladder

Lightweight professional quality industrial ladder

Aerospace grade Aluminium construction
Quick and easy adjustment via rocker locks
Protective feet to avoid damage to stairs and surfaces and for added stability
Sturdy flexible hinges and wide legs for further stability
Glider wheels for easy movement

Standards

EN131

Stock information temporarily unavailable.

AED 3,208.10

AED 3,208.10 Each (ex VAT)

AED 3,368.50

AED 3,368.50 Each (inc. VAT)

RS PRO Aluminium 4 steps Step Ladder, 2.13m open length

AED 3,208.10

AED 3,208.10 Each (ex VAT)

AED 3,368.50

AED 3,368.50 Each (inc. VAT)

RS PRO Aluminium 4 steps Step Ladder, 2.13m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Treads

4

Stiles Material

Aluminium

Open Length

2.13m

Maximum Load

150kg

Weight

14kg

Country of Origin

China

Product details

Little Giant Revolution XE Ladder

Lightweight professional quality industrial ladder

Aerospace grade Aluminium construction
Quick and easy adjustment via rocker locks
Protective feet to avoid damage to stairs and surfaces and for added stability
Sturdy flexible hinges and wide legs for further stability
Glider wheels for easy movement

Standards

EN131