Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium 8 steps Step Ladder, 1.7m open length

RS Stock No.: 187-4992Brand: RS PRO
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

RS Pro

Number of Treads

8

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

1.7m

Weight

6kg

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,291.65

AED 2,291.65 Each (ex VAT)

AED 2,406.23

AED 2,406.23 Each (inc. VAT)

RS PRO Aluminium 8 steps Step Ladder, 1.7m open length

AED 2,291.65

AED 2,291.65 Each (ex VAT)

AED 2,406.23

AED 2,406.23 Each (inc. VAT)

RS PRO Aluminium 8 steps Step Ladder, 1.7m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Treads

8

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

1.7m

Weight

6kg

Country of Origin

United Kingdom