RS PRO Aluminium Angle 50mm x 50mm x 3mm

Technical Document
Specifications
Product details
RS PRO 6082 T6 Aluminium Angles
These RS PRO aluminium angles are ideal for use in any commercial or industrial application. The aluminium grade 6082 is a medium strength alloy, with excellent resistance to corrosion. This makes it perfect for all structural projects, and in particular for use on roofs, bridges, transport and all other high stress applications. The T6 denotes the degree of hardness and how this has been attained; these aluminium angles have been solution heat-treated and artificially aged.
These RS PRO Aluminium angles are available in 1 metre lengths and in a variety of different widths, heights and thickness, to suit all of your requirements.
Features & Benefits
1 metre length angle
Angles available in a variety of widths, heights and thickness
Medium strength aluminium
Material grade 6082 T6 aluminium
Multi-purpose use angles
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 858.20
AED 858.20 1 Lot of 5 (ex VAT)
AED 901.11
AED 901.11 1 Lot of 5 (inc. VAT)
1
AED 858.20
AED 858.20 1 Lot of 5 (ex VAT)
AED 901.11
AED 901.11 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 858.20 |
3 - 9 | AED 819.00 |
10 - 29 | AED 792.80 |
30+ | AED 743.20 |
Technical Document
Specifications
Product details
RS PRO 6082 T6 Aluminium Angles
These RS PRO aluminium angles are ideal for use in any commercial or industrial application. The aluminium grade 6082 is a medium strength alloy, with excellent resistance to corrosion. This makes it perfect for all structural projects, and in particular for use on roofs, bridges, transport and all other high stress applications. The T6 denotes the degree of hardness and how this has been attained; these aluminium angles have been solution heat-treated and artificially aged.
These RS PRO Aluminium angles are available in 1 metre lengths and in a variety of different widths, heights and thickness, to suit all of your requirements.
Features & Benefits
1 metre length angle
Angles available in a variety of widths, heights and thickness
Medium strength aluminium
Material grade 6082 T6 aluminium
Multi-purpose use angles
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.