Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Angle 50mm x 50mm x 5mm

RS Stock No.: 136-8750Brand: RS PRO
brand-logo
View all in Metal Angle

Technical Document

Specifications

Brand

RS Pro

Form

Angle

Length

1m

Material

Aluminium

Width

50mm

Height

50mm

Thickness

5mm

Material Grade

6082-T6

Country of Origin

United Kingdom

Product details

RS PRO 6082 T6 Aluminium Angles

These RS PRO aluminium angles are ideal for use in any commercial or industrial application. The aluminium grade 6082 is a medium strength alloy, with excellent resistance to corrosion. This makes it perfect for all structural projects, and in particular for use on roofs, bridges, transport and all other high stress applications. The T6 denotes the degree of hardness and how this has been attained; these aluminium angles have been solution heat-treated and artificially aged.

These RS PRO Aluminium angles are available in 1 metre lengths and in a variety of different widths, heights and thickness, to suit all of your requirements.

Features & Benefits

• 1 metre length angle
• Angles available in a variety of widths, heights and thickness
• Medium strength aluminium
• Material grade 6082 T6 aluminium
• Multi-purpose use angles

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Aluminium Angle 50mm x 50mm x 3mm
AED 901.111 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

AED 855.55

AED 855.55 1 Lot of 5 (ex VAT)

AED 898.33

AED 898.33 1 Lot of 5 (inc. VAT)

RS PRO Aluminium Angle 50mm x 50mm x 5mm

AED 855.55

AED 855.55 1 Lot of 5 (ex VAT)

AED 898.33

AED 898.33 1 Lot of 5 (inc. VAT)

RS PRO Aluminium Angle 50mm x 50mm x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 855.55
3 - 9AED 821.50
10 - 29AED 798.80
30+AED 755.85
You may be interested in
RS PRO Aluminium Angle 50mm x 50mm x 3mm
AED 901.111 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Angle

Length

1m

Material

Aluminium

Width

50mm

Height

50mm

Thickness

5mm

Material Grade

6082-T6

Country of Origin

United Kingdom

Product details

RS PRO 6082 T6 Aluminium Angles

These RS PRO aluminium angles are ideal for use in any commercial or industrial application. The aluminium grade 6082 is a medium strength alloy, with excellent resistance to corrosion. This makes it perfect for all structural projects, and in particular for use on roofs, bridges, transport and all other high stress applications. The T6 denotes the degree of hardness and how this has been attained; these aluminium angles have been solution heat-treated and artificially aged.

These RS PRO Aluminium angles are available in 1 metre lengths and in a variety of different widths, heights and thickness, to suit all of your requirements.

Features & Benefits

• 1 metre length angle
• Angles available in a variety of widths, heights and thickness
• Medium strength aluminium
• Material grade 6082 T6 aluminium
• Multi-purpose use angles

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Aluminium Angle 50mm x 50mm x 3mm
AED 901.111 Lot of 5 (ex VAT)