RS PRO Aluminium Blind Rivet, 2.4mm

Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
2.4mm
Rivet Length
6mm
Fixing Hole Diameter
2.5mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4mm
Colour
Grey
Finish
Plain
Country of Origin
China
AED 16.70
AED 16.70 1 Bag of 100 (ex VAT)
AED 17.53
AED 17.53 1 Bag of 100 (inc. VAT)
1
AED 16.70
AED 16.70 1 Bag of 100 (ex VAT)
AED 17.53
AED 17.53 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
2.4mm
Rivet Length
6mm
Fixing Hole Diameter
2.5mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4mm
Colour
Grey
Finish
Plain
Country of Origin
China