RS PRO Aluminium Blind Rivet, 3.2mm
RS Stock No.: 206-5337Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
8mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
3mm
Thickness of Material Maximum
5mm
Colour
Grey
Finish
Plain
AED 20.21
AED 20.21 1 Bag of 100 (ex VAT)
AED 21.22
AED 21.22 1 Bag of 100 (inc. VAT)
RS PRO Aluminium Blind Rivet, 3.2mm
1
AED 20.21
AED 20.21 1 Bag of 100 (ex VAT)
AED 21.22
AED 21.22 1 Bag of 100 (inc. VAT)
RS PRO Aluminium Blind Rivet, 3.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
8mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
3mm
Thickness of Material Maximum
5mm
Colour
Grey
Finish
Plain