Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Dome Head
AED 23.42
AED 23.42 1 Bag of 100 (ex VAT)
AED 24.59
AED 24.59 1 Bag of 100 (inc. VAT)
1
AED 23.42
AED 23.42 1 Bag of 100 (ex VAT)
AED 24.59
AED 24.59 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Dome Head