RS PRO Aluminium Blind Rivet, 4.8mm
RS Stock No.: 206-5351Brand: RS PRO
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
14mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
7.5mm
Thickness of Material Maximum
9.5mm
Colour
Grey
Finish
Plain
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 34.60
1 Bag of 100 (ex VAT)
AED 36.33
1 Bag of 100 (inc VAT)
RS PRO Aluminium Blind Rivet, 4.8mm
1
AED 34.60
1 Bag of 100 (ex VAT)
AED 36.33
1 Bag of 100 (inc VAT)
RS PRO Aluminium Blind Rivet, 4.8mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
14mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
7.5mm
Thickness of Material Maximum
9.5mm
Colour
Grey
Finish
Plain