RS PRO Aluminium Blind Rivet, 4.8mm

Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
16mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
10mm
Thickness of Material Maximum
12mm
Colour
Grey
Finish
Plain
AED 33.23
AED 33.23 1 Bag of 50 (ex VAT)
AED 34.89
AED 34.89 1 Bag of 50 (inc. VAT)
1
AED 33.23
AED 33.23 1 Bag of 50 (ex VAT)
AED 34.89
AED 34.89 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
16mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
10mm
Thickness of Material Maximum
12mm
Colour
Grey
Finish
Plain