RS PRO Aluminium Blind Rivet, 4mm
RS Stock No.: 206-5341Brand: RS PRO
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
8mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4mm
Colour
Grey
Finish
Plain
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 27.40
1 Bag of 100 (ex VAT)
AED 28.77
1 Bag of 100 (inc VAT)
RS PRO Aluminium Blind Rivet, 4mm
1
AED 27.40
1 Bag of 100 (ex VAT)
AED 28.77
1 Bag of 100 (inc VAT)
RS PRO Aluminium Blind Rivet, 4mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
8mm
Fixing Hole Diameter
4.1mm
Rivet Body Material
Aluminium
Standards Met
DIN 7337
Thickness of Material Minimum
2mm
Thickness of Material Maximum
4mm
Colour
Grey
Finish
Plain