RS PRO Aluminium Blind Rivet, 4mm

RS Stock No.: 206-5344Brand: RS PRO
brand-logo
View all in Rivets

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

14mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

8mm

Thickness of Material Maximum

10mm

Colour

Grey

Finish

Plain

AED 30.82

AED 30.82 1 Bag of 100 (ex VAT)

AED 32.36

AED 32.36 1 Bag of 100 (inc. VAT)

RS PRO Aluminium Blind Rivet, 4mm

AED 30.82

AED 30.82 1 Bag of 100 (ex VAT)

AED 32.36

AED 32.36 1 Bag of 100 (inc. VAT)

RS PRO Aluminium Blind Rivet, 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

14mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

8mm

Thickness of Material Maximum

10mm

Colour

Grey

Finish

Plain