RS PRO Aluminium Blind Rivet, 4mm

RS Stock No.: 206-5401Brand: RS PRO
brand-logo
View all in Rivets

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

12mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

6.5mm

Thickness of Material Maximum

8.5mm

Colour

Grey

Finish

Plain

Stock information temporarily unavailable.

AED 38.85

AED 38.85 1 Bag of 100 (ex VAT)

AED 40.79

AED 40.79 1 Bag of 100 (inc. VAT)

RS PRO Aluminium Blind Rivet, 4mm

AED 38.85

AED 38.85 1 Bag of 100 (ex VAT)

AED 40.79

AED 40.79 1 Bag of 100 (inc. VAT)

RS PRO Aluminium Blind Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

12mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

6.5mm

Thickness of Material Maximum

8.5mm

Colour

Grey

Finish

Plain