Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Blind Rivet, 4mm

RS Stock No.: 206-5402Brand: RS PRO
brand-logo
View all in Rivets

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

14mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

9mm

Thickness of Material Maximum

10.5mm

Colour

Grey

Finish

Plain

Stock information temporarily unavailable.

AED 39.01

AED 39.01 1 Bag of 100 (ex VAT)

AED 40.96

AED 40.96 1 Bag of 100 (inc. VAT)

RS PRO Aluminium Blind Rivet, 4mm

AED 39.01

AED 39.01 1 Bag of 100 (ex VAT)

AED 40.96

AED 40.96 1 Bag of 100 (inc. VAT)

RS PRO Aluminium Blind Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

14mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Aluminium

Standards Met

DIN 7337

Thickness of Material Minimum

9mm

Thickness of Material Maximum

10.5mm

Colour

Grey

Finish

Plain