Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Carry Handle

RS Stock No.: 237-457Brand: RS PRO
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

No

Spring Loaded

No

Material

Aluminium

Dimensions

110 x 32mm

Height

32mm

Width

110mm

Mounting Thread Standard

Metric

Mounting Thread Size

M6

Handle Material

Anodised Aluminium

Handle Type

Carrying Handle

Handle Colour

Silver

Country of Origin

China

Product details

Ledge Handle

General use anodised aluminium ledge handle
Excellent anti-corrosive properties
Particularly suited to the food, pharmaceutical and other clean industries

You may be interested in
Stock information temporarily unavailable.

AED 64.85

AED 64.85 Each (ex VAT)

AED 68.09

AED 68.09 Each (inc. VAT)

RS PRO Aluminium Carry Handle

AED 64.85

AED 64.85 Each (ex VAT)

AED 68.09

AED 68.09 Each (inc. VAT)

RS PRO Aluminium Carry Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 64.85
5 - 9AED 61.60
10 - 29AED 58.95
30+AED 56.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

No

Spring Loaded

No

Material

Aluminium

Dimensions

110 x 32mm

Height

32mm

Width

110mm

Mounting Thread Standard

Metric

Mounting Thread Size

M6

Handle Material

Anodised Aluminium

Handle Type

Carrying Handle

Handle Colour

Silver

Country of Origin

China

Product details

Ledge Handle

General use anodised aluminium ledge handle
Excellent anti-corrosive properties
Particularly suited to the food, pharmaceutical and other clean industries

You may be interested in