Technical Document
Specifications
Brand
RS ProFor Use With
Raspberry Pi 4
Series
RS PRO
Colour
Black
External Dimensions
108.50 x 30.00mm
Body Material
Aluminium
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 226.55
AED 226.55 Each (ex VAT)
AED 237.88
AED 237.88 Each (inc. VAT)
RS PRO Aluminium Case for use with Raspberry Pi 4 in Black
1
AED 226.55
AED 226.55 Each (ex VAT)
AED 237.88
AED 237.88 Each (inc. VAT)
RS PRO Aluminium Case for use with Raspberry Pi 4 in Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Use With
Raspberry Pi 4
Series
RS PRO
Colour
Black
External Dimensions
108.50 x 30.00mm
Body Material
Aluminium
Country of Origin
United Kingdom