Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Case for use with Raspberry Pi in Silver

RS Stock No.: 195-1532Brand: RS PRO
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

Brand

RS Pro

For Use With

Raspberry Pi

Series

Pi 3 Enclosure

Colour

Silver

External Dimensions

108.50 x 108.50 x 30mm

Body Material

Aluminium

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 228.56

AED 228.56 Each (ex VAT)

AED 239.99

AED 239.99 Each (inc. VAT)

RS PRO Aluminium Case for use with Raspberry Pi in Silver

AED 228.56

AED 228.56 Each (ex VAT)

AED 239.99

AED 239.99 Each (inc. VAT)

RS PRO Aluminium Case for use with Raspberry Pi in Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Use With

Raspberry Pi

Series

Pi 3 Enclosure

Colour

Silver

External Dimensions

108.50 x 108.50 x 30mm

Body Material

Aluminium

Country of Origin

United Kingdom