RS PRO Aluminium Edging Strip, 838mm

RS Stock No.: 444-2521Brand: RS PRO
brand-logo
View all in Door Seals

Technical Document

Specifications

Brand

RS Pro

Length

838mm

Width

80mm

Height

19 mm

Product Type

Edge Protection

Material

Aluminium

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Draught Excluder

From RS PRO, a compression draught excluder strip designed for sealing gaps between the floor and the bottom of a door. This door seal can be used on both inward and outward opening doors. The construction of this draught excluder strip consists of a tough nitrile rubber seal with a low-profile aluminium ramp either side. The design of the low-profile ramp allows light wheeled traffic to move across the door seal easily and smoothly.

Key Features and Benefits

• Easy to cut to size and install
• Designed for wheeled traffic and disabled access
• Heavy duty, durable design
• Seals gaps between 15 mm and 18 mm
• Pre-drilled drainage and fixing holes
• Suitable for inward and outward opening doors
• Attractive gold finish

Draught Excluder Applications

This draught excluder or door sealing strip can be fitted to both internal and external doors. The rubber strip prevents draughts and water ingress from entering the building. Applications include doors in public buildings such as hotels and schools and domestic doorways including front doors, porches and garage doors.

Stock information temporarily unavailable.

AED 222.18

AED 222.18 Each (ex VAT)

AED 233.29

AED 233.29 Each (inc. VAT)

RS PRO Aluminium Edging Strip, 838mm

AED 222.18

AED 222.18 Each (ex VAT)

AED 233.29

AED 233.29 Each (inc. VAT)

RS PRO Aluminium Edging Strip, 838mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

838mm

Width

80mm

Height

19 mm

Product Type

Edge Protection

Material

Aluminium

Country of Origin

United Kingdom

Product details

RS PRO Aluminium Draught Excluder

From RS PRO, a compression draught excluder strip designed for sealing gaps between the floor and the bottom of a door. This door seal can be used on both inward and outward opening doors. The construction of this draught excluder strip consists of a tough nitrile rubber seal with a low-profile aluminium ramp either side. The design of the low-profile ramp allows light wheeled traffic to move across the door seal easily and smoothly.

Key Features and Benefits

• Easy to cut to size and install
• Designed for wheeled traffic and disabled access
• Heavy duty, durable design
• Seals gaps between 15 mm and 18 mm
• Pre-drilled drainage and fixing holes
• Suitable for inward and outward opening doors
• Attractive gold finish

Draught Excluder Applications

This draught excluder or door sealing strip can be fitted to both internal and external doors. The rubber strip prevents draughts and water ingress from entering the building. Applications include doors in public buildings such as hotels and schools and domestic doorways including front doors, porches and garage doors.