Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 111 x 330 x 230mm

RS Stock No.: 122-8923Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

330 mm

External Height

111 mm

External Width

330 mm

External Dimensions

111 x 330 x 230mm

IP Rating

IP65, IP66, IP67, IP68

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Country of Origin

India

Stock information temporarily unavailable.

AED 1,236.80

AED 1,236.80 Each (ex VAT)

AED 1,298.64

AED 1,298.64 Each (inc. VAT)

RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 111 x 330 x 230mm

AED 1,236.80

AED 1,236.80 Each (ex VAT)

AED 1,298.64

AED 1,298.64 Each (inc. VAT)

RS PRO Aluminium Enclosure, IP65, IP66, IP67, IP68, Grey Lid, 111 x 330 x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium

External Length

330 mm

External Height

111 mm

External Width

330 mm

External Dimensions

111 x 330 x 230mm

IP Rating

IP65, IP66, IP67, IP68

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, IECEx

Shielded

No

Series

RJ

Country of Origin

India