RS PRO Aluminium Enclosure, IP66, IK09, 230 x 200 x 180mm

Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
230 mm
External Height
180 mm
External Width
200 mm
External Dimensions
230 x 200 x 180mm
IP Rating
IP66
Hazardous Area Certification
ATEX, IECEx
IK Rating
IK09
Gasket Material
Silicone
Country of Origin
India
Product details
RS PRO ATEX Aluminium Enclosures
Introducing the range of RS PRO IP66 Aluminium Enclosure. This diecast aluminium enclosure is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. The IK09 shock rated enclosure is suitable for use across various applications in the process control, automation and mining industries.
Features and Benefits:
AISi 12 aluminium as per DIN EN 1706 standards
Painted finish for easy cleaning and keeping the surface dust and debris free
IP66 rated with limited ingress for dust, debris and liquids
IK09 shock protection rating
Stainless steel captive lid screws and silicone enclosure gasket seal
Service temperature: -60°C to 140°C
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating and offers the enclosure total protection from dust and debris and permits limited water and liquid ingress. This unit could be used outside, however regular checks are advised to ensure the enclosure still protects up to standard.
What is the meaning of ATEX?
The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.
What sizes are in this range?
190-1878 400 x 230 x 110 mm
190-1879 400 x 310 x 110 mm
190-1880 400 x 310 x 180 mm
190-1881 600 x 310 x 110 mm
190-1882 600 x 210 x 180 mm
190-1873 140 x 140 x 90 mm
190-1875 200 x 140 x 90 mm
190-1874 180 x 180 x 100 mm
190-1877 280 x 180 x 100 mm
190-1876 230 x 200 x 180 mm
Approvals
ATEX
IECEx
CE
RoHS
AED 1,461.97
AED 1,461.97 Each (ex VAT)
AED 1,535.07
AED 1,535.07 Each (inc. VAT)
1
AED 1,461.97
AED 1,461.97 Each (ex VAT)
AED 1,535.07
AED 1,535.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Aluminium
External Length
230 mm
External Height
180 mm
External Width
200 mm
External Dimensions
230 x 200 x 180mm
IP Rating
IP66
Hazardous Area Certification
ATEX, IECEx
IK Rating
IK09
Gasket Material
Silicone
Country of Origin
India
Product details
RS PRO ATEX Aluminium Enclosures
Introducing the range of RS PRO IP66 Aluminium Enclosure. This diecast aluminium enclosure is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. The IK09 shock rated enclosure is suitable for use across various applications in the process control, automation and mining industries.
Features and Benefits:
AISi 12 aluminium as per DIN EN 1706 standards
Painted finish for easy cleaning and keeping the surface dust and debris free
IP66 rated with limited ingress for dust, debris and liquids
IK09 shock protection rating
Stainless steel captive lid screws and silicone enclosure gasket seal
Service temperature: -60°C to 140°C
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating and offers the enclosure total protection from dust and debris and permits limited water and liquid ingress. This unit could be used outside, however regular checks are advised to ensure the enclosure still protects up to standard.
What is the meaning of ATEX?
The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.
What sizes are in this range?
190-1878 400 x 230 x 110 mm
190-1879 400 x 310 x 110 mm
190-1880 400 x 310 x 180 mm
190-1881 600 x 310 x 110 mm
190-1882 600 x 210 x 180 mm
190-1873 140 x 140 x 90 mm
190-1875 200 x 140 x 90 mm
190-1874 180 x 180 x 100 mm
190-1877 280 x 180 x 100 mm
190-1876 230 x 200 x 180 mm
Approvals
ATEX
IECEx
CE
RoHS